- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- VS-08-BU-RJ45-6/KA/LSA
Phoenix Contact
VS-08-BU-RJ45-6/KA/LSA
RJ45 socket insert - modular (Keystone) - CAT6 - 8-pos. - shielded - with cable connection (LSA) - for litz and solid wires AW ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | VS-08-BU-RJ45-6/KA/LSA |
| Alias/AKA: | 1653168 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | IP20 RJ-45 |
| Mounting: | Cable Mount |
| Gender: | F |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 2 A |
| Operating Temperature: | -20 to 70 °C |