Image is representational - see mfr. specs

VS-08-BU-RJ45-5-F/PK

Phoenix Contact

RJ45 socket insert - degree of protection: IP20 - number of positions: 8 - CAT5 (IEC 11801:2002) - material: Copper alloy - co ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RJ45 socket insert - degree of protection: IP20 - number of positions: 8 - CAT5 (IEC 11801:2002) - material: Copper alloy - connection method: IDC - connection cross section: AWG 24- 22
Search Keywords: VS08BURJ455FPK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    VS-08-BU-RJ45-5-F/PK
  • Alias/AKA:
    1652936
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    RJ-45
  • Body Orientation:
    N/A
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    1 A
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks can ship 6/26/26
Backorder
Price (USD)
Qty
Unit Price
2
$17.15
10 +
$16.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!