- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- VS-08-A-RJ45/LP-1-IP67
Phoenix Contact
VS-08-A-RJ45/LP-1-IP67
RJ45 panel mounting frame - IP67 - for PCB connection - for square panel cutout - with grommet - without mounting screws - col ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | VS-08-A-RJ45/LP-1-IP67 |
| Alias/AKA: | 1689446 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | RJ-45 Panel Mounting Frame |
| Operating Temperature: | -40 to 80 °C |