- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- VS-04-2X2X26C7/7-67A/SDB/2
VS-04-2X2X26C7/7-67A/SDB/2
Phoenix Contact
Cable Assembly USB 2m 26AWG USB to USB PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly USB 2m 26AWG USB to USB PL-PL
Search Keywords: VS042X2X26C7767ASDB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-04-2X2X26C7/7-67A/SDB/2
-
Alias/AKA:1653896
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:USB
-
Cable Length:2 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$62.01
5
$60.07
10
$58.34
25
$56.45
50
$55.60
100
$54.76
250 +
$53.94
Click for Quote
Log in
to unlock special pricing