- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- VS
Connection pin - length: 1000 mm - diameter: 2 mm - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS
-
Alias/AKA:3004207
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1