- Home ›
- All Products›
- Computer Products ›
- Applied Computing & Embedded Systems ›
- Box PCs ›
- VL BPC 1001
VL BPC 1001
Phoenix Contact
IP20-rated fanless Valueline<sup>A®</sup> industrial box PC (BPC) with energy-efficient Intel<sup>A®</sup> AtomA„¢ processor a ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
IP20-rated fanless ValuelineA® industrial box PC (BPC) with energy-efficient IntelA® AtomA„¢ processor and 2 GB RAM. Ready for installation of CompactFlashA® card and operating system.
Search Keywords: VLBPC1001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VL BPC 1001
-
Alias/AKA:2701290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8471410150
-
COO:TW
-
ECCN:5A992C
-
Supplier Standard Pack:
1 -
Audio Interfaces:N/A
-
Data Cache Size:512 KB
-
AGP:0
-
Display Resolution:N/A
-
Chipset Type:N/A
-
Audio Codec:N/A
-
Dimension:155 x 49 x 145 mm
-
BIOS:N/A
-
Display Chipset Type:Intel ICH8-M
-
ECC Support:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/7/26
Accessories