- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- VIP-CAB-FLK40/0 14/1 0M
VIP-CAB-FLK40/0 14/1 0M
Phoenix Contact
Round cable set; connection 1: IDC/FLK socket strip (1x 40-position - 180 °-Out put); connection 2: IDC/FLK socket strip (1x 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Round cable set; connection 1: IDC/FLK socket strip (1x 40-position - 180 °-Out put); connection 2: IDC/FLK socket strip (1x 40-position - 90 °-out put); cable length: 1 m
Search Keywords: VIPCABFLK4001410M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VIP-CAB-FLK40/0 14/1 0M
-
Alias/AKA:2318790
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/8/26