- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- VIP-3/SC/RJ45
VIP-3/SC/RJ45
Phoenix Contact
VARIOFACE module with screw connection and RJ45 connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VARIOFACE module with screw connection and RJ45 connector
Search Keywords: VIP3SCRJ45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VIP-3/SC/RJ45
-
Alias/AKA:2900701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:8
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
65
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$60.53
5
$59.83
10
$59.25
25
$58.95
50
$58.66
100
$58.36
250 +
$58.07
Click for Quote
Log in
to unlock special pricing