Available Replacements
RECOMMENDED REPLACEMENT
2322236
2322236

Phoenix Contact

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

VIP-3/SC/D50SUB/F/LED

VARIOFACE module - with screw connection and D-SUB miniature socket strip - for mounting on NS 35 rails - with LED - 50-pos.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 10/31/2026
Packaging
Certificate of Compliance
Description +
VARIOFACE module - with screw connection and D-SUB miniature socket strip - for mounting on NS 35 rails - with LED - 50-pos.
Search Keywords: VIP3SCD50SUBFLED
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    VIP-3/SC/D50SUB/F/LED
  • Alias/AKA:
    2322236
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    VARIOFACE Module
  • Body Orientation:
    N/A
  • Gender:
    PIN/SKT
  • Pitch:
    N/A
  • Number of Contacts:
    50
  • Operating Temperature:
    -20 to 45 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VIP-3/SC/D50SUB/F/LED discontinued?
Yes, VIP-3/SC/D50SUB/F/LED from Phoenix Contact is discontinued (end-of-life October 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces VIP-3/SC/D50SUB/F/LED?
The recommended replacement for VIP-3/SC/D50SUB/F/LED is 2322236 from Phoenix Contact, available from OnlineComponents.com.
Is VIP-3/SC/D50SUB/F/LED RoHS compliant?
Yes, VIP-3/SC/D50SUB/F/LED is RoHS compliant.
What is the lead time for VIP-3/SC/D50SUB/F/LED?
The standard lead time for VIP-3/SC/D50SUB/F/LED is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 10/31/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8 can ship
6 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$191.69
5 +
$182.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!