- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- VIP-3/SC/D50SUB/F
Phoenix Contact
VIP-3/SC/D50SUB/F
VARIOFACE module - with screw connection and D-SUB 50 socket connector - for mounting on NS 35 rails
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
VARIOFACE module - with screw connection and D-SUB 50 socket connector - for mounting on NS 35 rails
Search Keywords: VIP3SCD50SUBF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VIP-3/SC/D50SUB/F
-
Alias/AKA:2315201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:50
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Frequently Asked Questions
Is VIP-3/SC/D50SUB/F RoHS compliant?
Yes, VIP-3/SC/D50SUB/F is RoHS compliant.
What is the lead time for VIP-3/SC/D50SUB/F?
The standard lead time for VIP-3/SC/D50SUB/F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
23
can ship 11/12/26
9 Weeks
can ship
11/11/26
CUSTOMERS
ALSO BOUGHT