Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

VIP-3/SC/D25SUB/F

VARIOFACE module - with screw connection and D-SUB 25 socket connector - for mounting on NS 35 rails

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
VARIOFACE module - with screw connection and D-SUB 25 socket connector - for mounting on NS 35 rails
Search Keywords: VIP3SCD25SUBF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: VIP-3/SC/D25SUB/F
Alias/AKA: 2315188
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: VARIOFACE Module
Body Orientation: Straight
Number of Contacts: 25
Operating Temperature: -20 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VIP-3/SC/D25SUB/F RoHS compliant?
Yes, VIP-3/SC/D25SUB/F is RoHS compliant.
What is the lead time for VIP-3/SC/D25SUB/F?
The standard lead time for VIP-3/SC/D25SUB/F is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Ships today, if you order in
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$71.00
5 +
$67.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!