- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- VIP-3/PT/RJ45
VIP-3/PT/RJ45
Phoenix Contact
The VIP-3/PT/RJ45 is an 8-position VARIOFACE interface module that features a push-in connection and an RJ45 socket.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The VIP-3/PT/RJ45 is an 8-position VARIOFACE interface module that features a push-in connection and an RJ45 socket.
Search Keywords: VIP3PTRJ45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VIP-3/PT/RJ45
-
Alias/AKA:2904290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45/Terminal Block Module
-
Body Orientation:N/A
-
Gender:F/F
-
Pitch:N/A
-
Number of Contacts:8
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
6 Weeks
can ship
6/22/26