- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- VIP-3/PT/HD62SUB/F
VIP-3/PT/HD62SUB/F
Phoenix Contact
The VIP-3/PT/HD62SUB/F is a 62-position VARIOFACE interface module featuring push-in connections and a high-density D-SUB sock ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The VIP-3/PT/HD62SUB/F is a 62-position VARIOFACE interface module featuring push-in connections and a high-density D-SUB socket-strip for NS 35 DIN rail mounting.
Search Keywords: VIP3PTHD62SUBF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VIP-3/PT/HD62SUB/F
-
Alias/AKA:2904275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Sub to Terminal Block Module
-
Body Orientation:N/A
-
Gender:M/F
-
Pitch:N/A
-
Number of Contacts:62
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$221.72
5
$192.23
10
$167.42
20
$167.00
50
$166.59
100 +
$166.17
Click for Quote
Log in
to unlock special pricing