- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- VIP-3/PT/HD44SUB/M
VIP-3/PT/HD44SUB/M
Phoenix Contact
A 44-position VARIOFACE interface module with push-in connections and a high-density D-SUB miniature male connector, designed ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 44-position VARIOFACE interface module with push-in connections and a high-density D-SUB miniature male connector, designed for mounting on NS 35 DIN rails.
Search Keywords: VIP3PTHD44SUBM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VIP-3/PT/HD44SUB/M
-
Alias/AKA:2904270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Sub to Terminal Block Module
-
Body Orientation:N/A
-
Gender:M/F
-
Pitch:N/A
-
Number of Contacts:44
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
6 Weeks
can ship
6/22/26