- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- VIP-3/PT/D37SUB/M/LED
Phoenix Contact
VIP-3/PT/D37SUB/M/LED
VARIOFACE module - with push-in connections and D-SUB pin strip - for mounting on NS 35 rails - with LED - 37-pos.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
VARIOFACE module - with push-in connections and D-SUB pin strip - for mounting on NS 35 rails - with LED - 37-pos.
Search Keywords: VIP3PTD37SUBMLED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VIP-3/PT/D37SUB/M/LED
-
Alias/AKA:2904261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Sub to Terminal Block Module
-
Body Orientation:N/A
-
Gender:M/F
-
Pitch:N/A
-
Number of Contacts:37
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Frequently Asked Questions
Is VIP-3/PT/D37SUB/M/LED RoHS compliant?
Yes, VIP-3/PT/D37SUB/M/LED is RoHS compliant.
What is the lead time for VIP-3/PT/D37SUB/M/LED?
The standard lead time for VIP-3/PT/D37SUB/M/LED is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/28/26