- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- VIP-2/SC/HD15SUB/F
VIP-2/SC/HD15SUB/F
Phoenix Contact
VARIOFACE module - with screw connection and high density D-Subminiature female connector - for mounting on NS 35 - no. of pos ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VARIOFACE module - with screw connection and high density D-Subminiature female connector - for mounting on NS 35 - no. of pos.: 15 - width: 44.9 mm
Search Keywords: VIP2SCHD15SUBF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VIP-2/SC/HD15SUB/F
-
Alias/AKA:2322401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Subminiature/Terminal Block
-
Number of Contacts:15
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26