- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- VIP-2/SC/FLK50/AB-1756
Phoenix Contact
VIP-2/SC/FLK50/AB-1756
VARIOFACE COMPACT LINE - termination board for Allen-Bradley ControlLogix - with ControlLogix-specific marking
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
VARIOFACE COMPACT LINE - termination board for Allen-Bradley ControlLogix - with ControlLogix-specific marking
Search Keywords: VIP2SCFLK50AB1756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VIP-2/SC/FLK50/AB-1756
-
Alias/AKA:2322317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Interface Module
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:50
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Frequently Asked Questions
Is VIP-2/SC/FLK50/AB-1756 RoHS compliant?
Yes, VIP-2/SC/FLK50/AB-1756 is RoHS compliant.
What is the lead time for VIP-2/SC/FLK50/AB-1756?
The standard lead time for VIP-2/SC/FLK50/AB-1756 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
10/9/26