Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

VIP-2/SC/FLK20

VARIOFACE module - with screw connection and flat-ribbon cable connector - for mounting on NS 35 rails - with pin strip and sh ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
VARIOFACE module - with screw connection and flat-ribbon cable connector - for mounting on NS 35 rails - with pin strip and short and long locking latches for socket strips - 20-pos.
Search Keywords: VIP2SCFLK20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    VIP-2/SC/FLK20
  • Alias/AKA:
    2315049
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    VARIOFACE Module
  • Body Orientation:
    Straight
  • Gender:
    N/A
  • Pitch:
    N/A
  • Number of Contacts:
    20
  • Operating Temperature:
    -20 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VIP-2/SC/FLK20 RoHS compliant?
Yes, VIP-2/SC/FLK20 is RoHS compliant.
What is the lead time for VIP-2/SC/FLK20?
The standard lead time for VIP-2/SC/FLK20 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
6 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$52.99
5 +
$50.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!