- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- VIP-2/SC/FLK14/LED
VIP-2/SC/FLK14/LED
Phoenix Contact
VARIOFACE module - with screw connection and flat-ribbon cable connector - for mounting on NS 35 rails - with pin strip and sh ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VARIOFACE module - with screw connection and flat-ribbon cable connector - for mounting on NS 35 rails - with pin strip and short and long locking latches for socket strips - 14-pos. - with LED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VIP-2/SC/FLK14/LED
-
Alias/AKA:2322058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:N/A
-
Gender:PIN/SKT
-
Pitch:N/A
-
Number of Contacts:14
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$103.36
5
$95.41
10
$87.31
25
$84.90
50
$82.61
100
$81.38
250 +
$80.15
Click for Quote
Log in
to unlock special pricing