- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- VIP-2/PT/FLK50/PLC
VIP-2/PT/FLK50/PLC
Phoenix Contact
The VIP-2/PT/FLK50/PLC is a passive, 32-channel VARIOFACE interface module with push-in connections and a 50-position FLK conn ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The VIP-2/PT/FLK50/PLC is a passive, 32-channel VARIOFACE interface module with push-in connections and a 50-position FLK connector.
Search Keywords: VIP2PTFLK50PLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VIP-2/PT/FLK50/PLC
-
Alias/AKA:2903803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header to Terminal Block Module
-
Body Orientation:N/A
-
Gender:M/F
-
Pitch:N/A
-
Number of Contacts:50
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26