- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- VIP-2/PT/FLK50/AB-1756
Phoenix Contact
VIP-2/PT/FLK50/AB-1756
VARIOFACE COMPACT LINE - interface module for Allen-Bradley Controll-Logix - with Controll-Logix-specific labeling
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VIP-2/PT/FLK50/AB-1756
-
Alias/AKA:2904286
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Interface Module
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:50
-
Operating Temperature:-20 to 50 °C
-
End of Life: Final orders must be placed by 10/31/2026