- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- VIP-2/PT/FLK14/LED/PLC
VIP-2/PT/FLK14/LED/PLC
Phoenix Contact
VARIOFACE interface module - with push-in connection and light indicator - for 8 channels
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VARIOFACE interface module - with push-in connection and light indicator - for 8 channels
Search Keywords: VIP2PTFLK14LEDPLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VIP-2/PT/FLK14/LED/PLC
-
Alias/AKA:2904279
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header to Terminal Block Module
-
Body Orientation:N/A
-
Gender:M/F
-
Pitch:N/A
-
Number of Contacts:14
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$87.03
5
$80.53
10
$73.91
20
$71.94
50
$70.07
100 +
$69.02
Click for Quote
Log in
to unlock special pricing