- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- VIP-2/PT/FLK14/8P/PLC
Phoenix Contact
VIP-2/PT/FLK14/8P/PLC
VARIOFACE interface module - for 8 channels - each with an additional terminal block per signal for a common plus potential
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VIP-2/PT/FLK14/8P/PLC
-
Alias/AKA:2904284
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Interface Module
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:14
-
Operating Temperature:-20 to 50 °C