Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

VDFK-4-DP

Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder connection - number of po ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder connection - number of positions: 1 - load current: 32 A - cross section: 0.2 mm² - 6 mm² - AWG 24 - 10 - connection direction of the conductor to plug-in direction: 0 ° - width: 10 mm - color: gray
Search Keywords: VDFK4DP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: VDFK-4-DP
Alias/AKA: 0708360
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VDFK-4-DP RoHS compliant?
Yes, VDFK-4-DP is RoHS compliant.
What is the lead time for VDFK-4-DP?
The standard lead time for VDFK-4-DP is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately You may purchase all in-stock quantity of 47
Stock lot only:
47
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.577
50
$5.070
100
$4.780
250
$4.530
500
$4.470
1,000
$4.350
2,500
$4.290
5,000 +
$4.240
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!