- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- VDE-ISS 8
VDE-ISS 8
Phoenix Contact
Allen wrench, fully insulated, safety tool in accordance with EN 60900, length: 200 mm, handle width: 110 mm, for all terminal ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Allen wrench, fully insulated, safety tool in accordance with EN 60900, length: 200 mm, handle width: 110 mm, for all terminal blocks with 10 mm Allen screw
Search Keywords: VDEISS8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VDE-ISS 8
-
Alias/AKA:1201947
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$49.85
5
$46.74
10
$43.98
25
$41.52
50
$40.90
100
$39.84
250 +
$39.24
Click for Quote
Log in
to unlock special pricing