- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- VC-TFS 6
VC-TFS 6
Phoenix Contact
Contact insert module - for sleeve frames - with screw connection - 6-pos. - 250 V / 10 A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2025
Description
+
Contact insert module - for sleeve frames - with screw connection - 6-pos. - 250 V / 10 A
Search Keywords: VCTFS6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VC-TFS 6
-
Alias/AKA:1853476
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
-
End of Life: Final orders must be placed by 12/31/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
8/4/26