- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- VC-MP-T3-Z
VC-MP-T3-Z
Phoenix Contact
Metal sleeve housing - powder-coating - locking screws with cylindrical head - type 3 - cable screw connection Pg21
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2025
Certificate of Compliance Guarantee
Description
+
Metal sleeve housing - powder-coating - locking screws with cylindrical head - type 3 - cable screw connection Pg21
Search Keywords: VCMPT3Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VC-MP-T3-Z
-
Alias/AKA:1884911
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve
-
Color:N/A
-
Body Material:Zinc Die Cast
Product Guides
+
-
End of Life: Final orders must be placed by 12/31/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26