- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- VC-M-KV-PG21(20X 7)
VC-M-KV-PG21(20X 7)
Phoenix Contact
Single screw connection Pg21 - made of metal - consisting of rubber seal with a long hole and pressure screw - for type 2-4 ho ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single screw connection Pg21 - made of metal - consisting of rubber seal with a long hole and pressure screw - for type 2-4 housings - cable [mm] 20 x 7 mm (for flat-ribbon cable)
Search Keywords: VCMKVPG2120X7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VC-M-KV-PG21(20X 7)
-
Alias/AKA:1885305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338010
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Single Screw Connection
-
Color:N/A
-
Body Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
7/1/26