- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- VC-K-T3-Z-M25
VC-K-T3-Z-M25
Phoenix Contact
Sleeve housings - Sleeve housing - type: VC3 - housing material: Polyamide - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/30/2025
Certificate of Compliance Guarantee
Description
+
Sleeve housings - Sleeve housing - type: VC3 - housing material: Polyamide - color: gray
Search Keywords: VCKT3ZM25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VC-K-T3-Z-M25
-
Alias/AKA:1852961
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:96 x 86 x 33mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
-
End of Life: Final orders must be placed by 06/30/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/10/26