- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- VC-K-KV-PG21(17-20 5)
VC-K-KV-PG21(17-20 5)
Phoenix Contact
Half screw connection Pg21 - made of plastic - consisting of rubber seal with one hole and one pressure screw - for type 2 - 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2025
Certificate of Compliance Guarantee
Description
+
Half screw connection Pg21 - made of plastic - consisting of rubber seal with one hole and one pressure screw - for type 2 - 4 housings - cable [mm] 17 - 20.5
Search Keywords: VCKKVPG2117205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VC-K-KV-PG21(17-20 5)
-
Alias/AKA:1853939
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Screw Connection
-
Color:N/A
-
Body Material:Thermoplastic Elastomer/Polyamide
Product Guides
+
-
End of Life: Final orders must be placed by 12/31/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
5 Weeks
can ship
6/15/26