- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- VC-EMV-KV-PG16( 6 5- 9 5/
VC-EMV-KV-PG16( 6 5- 9 5/
Phoenix Contact
EMC half screw connection Pg16 - for metal housings - consisting of rubber seal - iris spring - cone disks and pressure screw ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EMC half screw connection Pg16 - for metal housings - consisting of rubber seal - iris spring - cone disks and pressure screw - for size 1 housings - cable shielding range [mm] 2.5-6.5 - cable [mm] 6.5-9.5
Search Keywords: VCEMVKVPG166595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VC-EMV-KV-PG16( 6 5- 9 5/
-
Alias/AKA:1854132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338010
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$34.10
5
$31.97
10
$31.49
25
$28.81
50
$28.01
100
$27.59
250 +
$26.90
Click for Quote
Log in
to unlock special pricing