- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- VC-AMS 4
VC-AMS 4
Phoenix Contact
Contact insert module - for panel mounting frames - with screw connection - 3-pos. + PE - 690 V / 70 A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2025
Certificate of Compliance Guarantee
Description
+
Contact insert module - for panel mounting frames - with screw connection - 3-pos. + PE - 690 V / 70 A
Search Keywords: VCAMS4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VC-AMS 4
-
Alias/AKA:1607745
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:4
-
Maximum Voltage Rating:690 V
-
Maximum Current Rating:70 A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
-
End of Life: Final orders must be placed by 12/31/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
7/7/26