- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- VC-AML 5
VC-AML 5
Phoenix Contact
Contact insert module - for panel mounting frames - with 90° PCB connection - 4-pos. + PE - 690 V / 63 A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2025
Certificate of Compliance Guarantee
Description
+
Contact insert module - for panel mounting frames - with 90° PCB connection - 4-pos. + PE - 690 V / 63 A
Search Keywords: VCAML5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VC-AML 5
-
Alias/AKA:1607523
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Gender:PL
-
Termination Method:Solder
-
Number of Contacts:5
-
Maximum Voltage Rating:690 V
-
Maximum Current Rating:63 A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
-
End of Life: Final orders must be placed by 12/31/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/8/26