- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- VAL-US-480HLD/30/3+1V-FM
VAL-US-480HLD/30/3+1V-FM
Phoenix Contact
Surge protective device - four channel with remote indicator contact for 480 V AC high-leg DELTA.
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/30/2026
Certificate of Compliance Guarantee
Description
+
Surge protective device - four channel with remote indicator contact for 480 V AC high-leg DELTA.
Search Keywords: VALUS480HLD3031VFM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VAL-US-480HLD/30/3+1V-FM
-
Alias/AKA:2910387
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 10/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
5 Weeks
can ship
6/17/26