- Home ›
- All Products›
- VAL-US-277/40/3+0-FM
VAL-US-277/40/3+0-FM
Phoenix Contact
Surge Suppressors 50Hz/60Hz 20kA 277VAC/480VAC DIN Rail Surge Protector
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/30/2026
Certificate of Compliance Guarantee
Description
+
Surge Suppressors 50Hz/60Hz 20kA 277VAC/480VAC DIN Rail Surge Protector
Search Keywords: VALUS2774030FM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VAL-US-277/40/3+0-FM
-
Alias/AKA:1199369
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 10/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
5 Weeks
can ship
7/9/26