Available Replacements
RECOMMENDED REPLACEMENT
VAL-US-SPP-240/50/1+0-R
VAL-US-SPP-240/50/1+0-R

Phoenix Contact

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

VAL-US-240/40/1+0-FM

Phoenix Contact

Surge protective device - single channel with remote indicator contact for 240 V AC.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 10/30/2026
Packaging
Certificate of Compliance Guarantee
Description +
Surge protective device - single channel with remote indicator contact for 240 V AC.
Search Keywords: VALUS2404010FM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    VAL-US-240/40/1+0-FM
  • Alias/AKA:
    2910361
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Surge Current:
    40 kA
  • Mounting:
    DIN Rail
  • Nominal Line Voltage:
    240 VAC
  • Clamping Voltage:
    385 VAC
  • Dimension:
    65.5mm x 17.8mm x 96.8mm
  • Nominal Line Current:
    40 kA
  • Operating Temperature:
    -40 to 80 °C
  • Housing Material:
    Polyamide 6.6
  • Frequency:
    50,60 Hz
  • Modes Of Protection:
    L-PEN
  • Family:
    2910361
  • Product Weight:
    140 g
  • Maximum Response time:
    25 ns
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 10/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
105 can ship
5 Weeks can ship 7/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$136.00
5 +
$129.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!