Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Base element for type 2 arresters of the VALVETRAB MS series of products - with remote indication contact. Design: 1-channel
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Marker pen - for manual labeling of unprinted Zack strips - smear-proof and waterproof - l ...
Feed-through terminal block for VAL and FLT applications
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 12-pos.
Wiring bridge for modules with connecting pitch 17.5 mm - 3-phase - 6-pos.
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 2-pos.
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 6-pos.
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 3-pos.
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 4-pos.
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 7-pos. - color: Blue
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 8-pos.
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 9-pos.
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 57-pos.
Wiring bridge for modules with connecting pitch 17.5 mm - 4-phase - 8-pos.
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 8-pos. - color: Blue