- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- VAL-MS-AR-T1/T2 75
VAL-MS-AR-T1/T2 75
Phoenix Contact
The VAL-MS-AR T1/T2 75 is a high-capacity SPD for Type 1 lightning as well as Type 2 switching surge currents - ideal for appl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The VAL-MS-AR T1/T2 75 is a high-capacity SPD for Type 1 lightning as well as Type 2 switching surge currents - ideal for applications with both high load currents and high surge risk.
VAL-MS BE-AR base provides a disconnect that separates the field wire from the protected mode for field diagnosis. Independent input and output terminals on the same side with ground terminals on the opposite end. All terminals are high-current screw clamping for stripped or ferruled - solid or stranded wires.
VAL-MS BE-AR base provides a disconnect that separates the field wire from the protected mode for field diagnosis. Independent input and output terminals on the same side with ground terminals on the opposite end. All terminals are high-current screw clamping for stripped or ferruled - solid or stranded wires.
Search Keywords: VALMSART1T275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VAL-MS-AR-T1/T2 75
-
Alias/AKA:2801491
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$199.14
3
$196.16
5
$190.96
10 +
$185.87
Click for Quote
Log in
to unlock special pricing