help desk software
Image is representational - see mfr. specs

UTTB 4-DIO/O-U

Phoenix Contact

Component terminal block - with integrated 1N4007 diode - connection method: Screw connection - cross section: 0.14 mm² - 6 mm ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Component terminal block - with integrated 1N4007 diode - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: UTTB4DIOOU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    UTTB 4-DIO/O-U
  • Alias/AKA:
    3046809
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Plating:
    N/A
  • Contact Material:
    N/A
  • Housing Material:
    Polyamide
  • Gender:
    N/A
  • Body Orientation:
    N/A
  • Housing Color:
    Gray
  • Family:
    3046809
  • Dimension:
    N/A
  • Maximum Current Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
4
4 Weeks can ship 12/22/25
Backorder
Price (USD)
Qty
Unit Price
4
$6.73
25
$6.59
50 +
$6.46
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories
+ Show 34 More