- Home ›
- All Products›
- UTI 16 BU
UTI 16 BU
Phoenix Contact
Installation terminal block - Screw connection - cross section: 6 mm² - 25 mm² - AWG: 10 - 4 - width: 12.2 mm - color: blue - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Installation terminal block - Screw connection - cross section: 6 mm² - 25 mm² - AWG: 10 - 4 - width: 12.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: UTI16BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UTI 16 BU
-
Alias/AKA:3075728
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$6.13
25
$5.44
100
$4.81
250
$4.55
500
$4.49
1,000
$4.38
2,500
$4.31
5,000 +
$4.25
Click for Quote
Log in
to unlock special pricing