- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Diode & Component Modules ›
- UT 4-PE/L-DIO/L-R P/P
UT 4-PE/L-DIO/L-R P/P
Phoenix Contact
Component terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 0.5 A ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: UT4PELDIOLRPP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UT 4-PE/L-DIO/L-R P/P
-
Alias/AKA:3046834
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:N/A
-
Body Orientation:N/A
-
Housing Material:Polyamide
-
Family:3046834
-
Housing Color:Gray
-
Maximum Current Rating:0.5 A
-
Gender:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$10.54
25
$9.40
50
$8.73
100
$8.37
250
$8.15
500
$7.94
1,000 +
$7.82
Click for Quote
Log in
to unlock special pricing