help desk software
Image is representational - see mfr. specs

UT 4-PE/HESILED 60 (5X20)

Phoenix Contact

Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 60 V DC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 60 V DC
Search Keywords: UT4PEHESILED605X20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    UT 4-PE/HESILED 60 (5X20)
  • Alias/AKA:
    3070066
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
  • Dimension:
    N/A
  • Family:
    3070066
  • Contact Material:
    N/A
  • Housing Color:
    N/A
  • Gender:
    N/A
  • Contact Plating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
13
4 Weeks can ship 12/19/25
Backorder
Price (USD)
Qty
Unit Price
13
$16.34
25
$16.01
50 +
$15.69
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories
+ Show 43 More