- Home ›
- All Products›
- UT-4-HESILED-24-(5X20)
UT-4-HESILED-24-(5X20)
Phoenix Contact
Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 24 V AC/DC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 24 V AC/DC
Search Keywords: UT4HESILED245X20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UT-4-HESILED-24-(5X20)
-
Alias/AKA:3046090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
832
Can Ship immediately
On Order:
5,000
can ship 5/18/26
Manufacturer Stock:
2,806
can ship
Minimum Order Quantity:
3
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
3
$9.93
25
$9.43
50 +
$8.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments