- Home ›
- All Products›
- UT-4-CB
UT-4-CB
Phoenix Contact
Feed-through terminal block - With breakout partition plate in the bridge shaft - Note. In order to use bridges - the panel on ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - With breakout partition plate in the bridge shaft - Note. In order to use bridges - the panel on the bridge shaft must be removed. - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: UT4CB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UT-4-CB
-
Alias/AKA:3044623
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Minimum Order Quantity:
20
6 Weeks
can ship
6/16/26
Tariffs may apply for U.S. shipments