- Home ›
- All Products›
- UT-35
Phoenix Contact
UT-35
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Screw connection - number of ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | UT-35 |
| Alias/AKA: | 3044225 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | TR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
-
This product is discontinued, but still in stock.