help desk software
Image is representational - see mfr. specs

UT 2 5-3L-LA24RD/O-M

Phoenix Contact

Component terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 m ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Component terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: UT253LLA24RDOM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    UT 2 5-3L-LA24RD/O-M
  • Alias/AKA:
    3214288
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Plating:
    N/A
  • Contact Material:
    N/A
  • Gender:
    N/A
  • Housing Material:
    Polyamide
  • Maximum Current Rating:
    19 A
  • Housing Color:
    Gray
  • Body Orientation:
    Straight
  • Family:
    3214288
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
3
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
3
$10.92
25
$10.70
50 +
$10.49
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments