- Home ›
- All Products›
- US-EMP-(29X8)
Phoenix Contact
US-EMP-(29X8)
The 0829436 is a white, unlabeled snap-in marker card designed for labeling and mounting in marker carriers.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 0829436 is a white, unlabeled snap-in marker card designed for labeling and mounting in marker carriers.
Search Keywords: USEMP29X8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:US-EMP-(29X8)
-
Alias/AKA:0829436
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920490000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker Label
-
Color:White
-
Family:0829436
-
Material:Polyvinyl Chloride
-
Operating Temperature:-30 to 80 °C
-
Dimensions:8x29 mm
Product Guides
+
Frequently Asked Questions
Is US-EMP-(29X8) RoHS compliant?
Yes, US-EMP-(29X8) is RoHS compliant.
What is the lead time for US-EMP-(29X8)?
The standard lead time for US-EMP-(29X8) is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
On Order:
100
can ship 10/22/26
7 Weeks
can ship
11/2/26