Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

US-EMLP-(11X9)-YE

Plastic label - Card - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMA ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plastic label - Card - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 11 x 9 mm - Number of individual labels: 135
Search Keywords: USEMLP11X9YE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: US-EMLP-(11X9)-YE
Alias/AKA: 0828871
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919905060
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is US-EMLP-(11X9)-YE RoHS compliant?
Yes, US-EMLP-(11X9)-YE is RoHS compliant.
What is the lead time for US-EMLP-(11X9)-YE?
The standard lead time for US-EMLP-(11X9)-YE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$8.15
10 +
$7.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!