help desk software
Image is representational - see mfr. specs

URTK/S-BEN 10

Phoenix Contact

Test disconnect terminal block - with slide - connection method: Screw connection - cross section: 0.5 mm² - 16 mm² - AWG: 20 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Test disconnect terminal block - with slide - connection method: Screw connection - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 8 - width: 8.2 mm - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: gray
Search Keywords: URTKSBEN10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    URTK/S-BEN 10
  • Alias/AKA:
    0309109
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Can Ship immediately
Manufacturer Stock:
3,707 can ship
Minimum Order:
2
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
2
$13.99
25
$13.71
50 +
$13.44
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories
+ Show 32 More