- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- URTK/S-BEN
URTK/S-BEN
Phoenix Contact
Disconnect terminal block, connection method: Screw connection, cross section: 0.5 mmA² - 10 mmA² , AWG: 20 - 10, width: 8 ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Disconnect terminal block, connection method: Screw connection, cross section: 0.5 mmA² - 10 mmA² , AWG: 20 - 10, width: 8.2 mm, Mounting type: NS 35/7,5, NS 35/15, NS 32, Color: gray
Search Keywords: URTKSBEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:URTK/S-BEN
-
Alias/AKA:0309086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$9.87
25
$9.30
50
$8.96
100
$8.73
250
$8.59
500
$8.47
1,000 +
$8.34
Click for Quote
Log in
to unlock special pricing